The T100N-C0 cable from Panduit is a 100foot length of black nylon material with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It is designed for cable mounting and is packaged on a tape and reel. The cable is not radiation hardened and weighs 9.05 pounds.
Panduit T100N-C0 technical specifications.
| Color | Black |
| Length | 100foot |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 9.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100N-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
