Panduit T100T-X technical specifications.
| Color | Natural |
| Diameter | 2.54mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100T-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
