Panduit T100X000RPC-BK technical specifications.
| Color | Black, White |
| Lead Free | Lead Free |
| Length | 5.5m |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100X000RPC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
