Tapes Non Adhesive Black/Yellow 5.5m
Panduit T100X000RXC-BK technical specifications.
| Color | Black, Yellow |
| Length | 5.5m |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100X000RXC-BK to view detailed technical specifications.
No datasheet is available for this part.