
This 100ft PTFE cable from Panduit is designed for high-temperature applications, with a maximum operating temperature of 180°C and a minimum operating temperature of -270°C. The cable is lead free and features a natural color. It has a flammability rating of UL94 V-0 and a size of 0.218inch. The cable is packaged in bulk and has a weight of 12.800001oz.
Sign in to ask questions about the Panduit T12T-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T12T-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -270°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 0.218inch |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T12T-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.