Sign in to ask questions about the Panduit T25F-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T25F-C0 technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 9.5mm |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25F-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
