
This 100foot cable features a PE, Polyethylene material with a flammability rating of UL94 HB. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Panduit T25F-C3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T25F-C3Y technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | T |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25F-C3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
