Panduit T25F-C5 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 0.375inch |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25F-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
