Panduit T25FR-C20 technical specifications.
| Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25FR-C20 to view detailed technical specifications.
No datasheet is available for this part.