Panduit T25FR-C20Y technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25FR-C20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.