Sign in to ask questions about the Panduit T25T-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T25T-L technical specifications.
| Package/Case | 100 |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | PTFE, Polytetrafluoroethylene, Teflon |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -270°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 0.375inch |
| Weight | 1.25lb |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25T-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
