
The Panduit T38F-TL cable features a 0.375inch diameter and 250foot length, constructed from polyethylene material. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is rated for UL94 HB flammability and is available in bulk packaging.
Panduit T38F-TL technical specifications.
| Color | Natural |
| Diameter | 0.375inch |
| Flammability Rating | UL94 HB |
| Length | 250foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Size | 11.1mm |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38F-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.