Sign in to ask questions about the Panduit T38P-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T38P-C0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Depth | 11.1mm |
| Flammability Rating | UL94 HB |
| Height | 11.1mm |
| Inside Diameter | 0.03inch |
| Length | 100foot |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Weight | 3.15lb |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38P-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.