Panduit T38T-Q0 technical specifications.
| Type | Spiral Wrap |
| Color | Black |
| Body Material | Teflon |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit T38T-Q0 to view detailed technical specifications.
No datasheet is available for this part.