Panduit T400X000VP1Y technical specifications.
| Color | White |
| Length | 30.5m |
| Mount | Adhesive |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit T400X000VP1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
