
The T50F-C7 cable is a violet-colored cable made from polyethylene material, meeting the UL94 HB flammability rating. It is designed to operate within a temperature range of -40°C to 50°C and is intended for cable mounting. The cable is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit T50F-C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T50F-C7 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Flammability Rating | UL94 HB |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50F-C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.