
This nylon cable features a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a flammability rating of UL94 HB and is compliant with RoHS regulations. The cable is made of nylon and polyamide materials, with a length of 100foot and a size of 12.7mm. It is available in bulk packaging and weighs 3.85lb.
Sign in to ask questions about the Panduit T50N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T50N-C technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Size | 12.7mm |
| Weight | 3.85lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
