Panduit T50T-Q technical specifications.
| Body Material | Teflon |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Length | 25foot |
| Material | PTFE, Polytetrafluoroethylene, PE, Polyethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -270°C |
| Mount | External |
| Outside Diameter | 12.7mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 0.5inch |
| Weight | 2.15lb |
| Wire/Cable Diameter | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
