
The Panduit T62F-C cable features a 100-foot length of polyethylene material with a natural color and UL94 HB flammability rating. It is designed for external mounting and has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is packaged in bulk and is not radiation hardened or Reach SVHC compliant.
Sign in to ask questions about the Panduit T62F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T62F-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 15.9mm |
| Weight | 6.15lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T62F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
