
This 15.9mm nylon cable is available in 100foot lengths and is designed for use in environments ranging from -40°C to 65°C. It features a cable mount and is packaged on a tape and reel. The cable is made from nylon material and has a natural color. It is not radiation hardened.
Panduit T62N-C technical specifications.
| Color | Natural |
| Diameter | 15.9mm |
| Length | 100foot |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size | 15.9mm |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T62N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
