Panduit T62N-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 100foot |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size | 15.9mm |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T62N-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.