
Panduit's T62T-Q cable features a PTFE insulation material with a maximum operating temperature of 260°C and a minimum operating temperature of -40°C. The cable is available in a natural color and is designed for cable applications. It has a length of 300 inches and a size of 15.9mm. The cable is not radiation hardened and is supplied in a package quantity of one.
Sign in to ask questions about the Panduit T62T-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T62T-Q technical specifications.
| Color | Natural |
| Length | 300inch |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Size | 15.9mm |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T62T-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
