Connector Accessories Single Gang Snap-on Vertical Communication Faceplate Straight
Panduit T70B2IW technical specifications.
| Color | White |
| Depth | 114.3mm |
| Length | 69.85mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| RoHS | Compliant |
No datasheet is available for this part.