Panduit T70BIW8 technical specifications.
| Color | White, Beige |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| Weight | 5.134lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70BIW8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
