
This cable features a black polyethylene material with a flammability rating of UL94 HB. It is available in a 100-foot length and has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is designed for cable mount applications and is packaged on a spool.
Sign in to ask questions about the Panduit T75F-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T75F-C0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 0.875inch |
| Weight | 8.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T75F-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
