
This PTFE cable features a natural color and a diameter of 19.1mm. It has a maximum operating temperature of 180°C and a minimum operating temperature of -270°C. The cable is packaged in bulk and weighs 1lb. It meets the UL94 V-0 flammability rating and is suitable for external mounting.
Sign in to ask questions about the Panduit T75T-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T75T-X technical specifications.
| Color | Natural |
| Diameter | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Length | 120inch |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -270°C |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T75T-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
