
Nylon 6/6 screw mount tie mount, natural/beige color, designed for cable management. Features a halogen-free construction with a body material of Nylon, Polyamide. Operating temperature range from -60°C to 85°C. Dimensions include a length of 19mm, width of 19mm, and depth of 9.5mm. Packaged in a bag with 100 units.
Sign in to ask questions about the Panduit TA1S8-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TA1S8-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, Beige |
| Depth | 9.5mm |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 0.19inch |
| Length | 19mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1.44oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TA1S8-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
