
Panduit TA2-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Depth | 12.7mm |
| Height | 0.12inch |
| Length | 31.2mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 3.36oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TA2-C to view detailed technical specifications.
No datasheet is available for this part.
