
This nylon cable management screw is available in natural color with a height of 0.12inch. It is packaged in bags of 1000 units. The screw has a length of 31.2mm and a width of 12.7mm, with a weight of 2.01lb. It is made of nylon and is mounted using a screw. The product is not radiation hardened.
Panduit TA2-M technical specifications.
| Color | Natural |
| Height | 0.12inch |
| Length | 31.2mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 2.01lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TA2-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
