Panduit TC-4C technical specifications.
| Color | White |
| Height | 19mm |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VIPER™ |
| Weight | 8.720001oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TC-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
