
Desktop thermal transfer label printer featuring a 226mm print width and 284mm x 173mm overall dimensions. This grey unit offers a 300 dpi resolution and supports a 8.9-inch width, 6.8-inch height, and 11.2-inch depth. RoHS compliant for environmental considerations.
Sign in to ask questions about the Panduit TDP43ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TDP43ME technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Depth | 11.2inch |
| Height | 6.8inch |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.9inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TDP43ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
