Fittings Backfeed Fitting Non-Thread Polyvinyl Chloride
Panduit TGBFEI technical specifications.
| Approvals | CE |
| Color | Beige |
| Length | 287.5mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGBFEI to view detailed technical specifications.
No datasheet is available for this part.