Panduit TGDW8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 11.6mm |
| Length | 2438.4mm |
| Mount | Wall |
| Radiation Hardening | No |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGDW8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.