
Cable Accessories Fittings Entrance End Fitting Non-Thread Polyvinyl Chloride
Panduit TGEEEI technical specifications.
| Approvals | CE |
| Color | Beige |
| Length | 220.8mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGEEEI to view detailed technical specifications.
No datasheet is available for this part.
