
Inside corner fitting. Used to join sections of TG raceway at inside corners. Fittings adjust from 85° to 135° to adapt to non-square corners. Electric Ivory.
Panduit TGICEI technical specifications.
| Approvals | UL, CSA, CE |
| Color | Beige |
| Length | 196.5mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGICEI to view detailed technical specifications.
No datasheet is available for this part.