
The Panduit TM1-X2-C is a cable mount made from nylon with a natural color. It measures 8.1mm in depth and 0.46inch in height. The mount is designed for cable applications and is available in a package quantity of 100. The Panduit TM1-X2-C does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Panduit TM1-X2-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TM1-X2-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.1mm |
| Height | 0.46inch |
| Length | 13.2mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Weight | 2.4oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM1-X2-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
