
The Panduit TM2S6-M69 is a cable management accessory made from nylon with a beige color. It has a depth of 10.8mm and a height of 0.27inch. The operating temperature range is -40°C to 110°C. The accessory is packaged in bags of 1000 units and is mounted using screws.
Sign in to ask questions about the Panduit TM2S6-M69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TM2S6-M69 technical specifications.
| Body Material | Nylon |
| Color | Beige |
| Depth | 10.8mm |
| Height | 0.27inch |
| Length | 16mm |
| Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.35lb |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S6-M69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
