
Nylon 6/6 tie mount for cable management, featuring a screw mount design. Constructed from durable Nylon, Polyamide material in a natural color. Operates effectively within a temperature range of -60°C to 85°C. Dimensions include a length of 16mm, width of 10.9mm, depth of 10.8mm, and height of 7.11mm. This component is lead-free and supplied in bulk packaging.
Sign in to ask questions about the Panduit TM2S8-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TM2S8-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Depth | 10.8mm |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2.4oz |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S8-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
