Sign in to ask questions about the Panduit TM3S10-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TM3S10-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 15.5mm |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 3.55lb |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S10-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
