Narrow Slot General Purpose Wiring Duct metric Beige Thermoplastic
Panduit TMC100X50BR2 technical specifications.
| Color | Beige |
| Depth | 99.6mm |
| Height | 48mm |
| Length | 2000mm |
| Material | Thermoplastic |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.