
This nylon cable mount is made from black nylon material with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 41.7mm in length, 18.5mm in width, and 1.23inch in height. The mount type is cable, and it is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon |
| Color | Black |
| Height | 1.23inch |
| Length | 41.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Weight | 1.15lb |
| Width | 18.5mm |
| RoHS | Compliant |
