Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit TNC25X75LG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TNC25X75LG2 technical specifications.
| Color | Grey |
| Height | 2.78inch |
| Length | 6.56foot |
| Material | PPE, Polystyrene, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type TNC |
| Width | 0.97inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TNC25X75LG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.