Wire Marker Products .5 X .437 TAN LABL 10K LABELS PER ROLL
Panduit TTC3K-10 technical specifications.
| Color | Tan |
| Material | Polyimide |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 12.480001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC3K-10 to view detailed technical specifications.
No datasheet is available for this part.