Wire Marker Products .5 X .437 WHT LABL 10K LABELS PER ROLL
Checking distributor stock and pricing after the page loads.
Panduit TTC3KW-10 technical specifications.
| Color | White |
| Material | Polyimide |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 12.480001oz |
| RoHS | Compliant |
No datasheet is available for this part.