Panduit TTSL2VC3-5 technical specifications.
| Color | White |
| Material | Vinyl |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 3.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL2VC3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.