Sign in to ask questions about the Panduit TV105-.75TL20Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TV105-.75TL20Y technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.75inch |
| Length | 250foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 0.856inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TV105 |
| Weight | 16lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TV105-.75TL20Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
