Cable Accessories Non-Shrink PVC Tubing Polyvinyl Chloride Black Reel
Panduit TV105-0TL20 technical specifications.
| Color | Black |
| Diameter | 8.9mm |
| Flammability Rating | UL224 VW-1 |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | TV105 |
| Thickness | 635um |
| RoHS | Not Compliant |
No datasheet is available for this part.