This PVC insulated cable features a black color and a UL224 VW-1 flammability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is designed for cable mounting and is packaged in bulk. It is not radiation hardened.
Sign in to ask questions about the Panduit TV105-12M20Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TV105-12M20Y technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Length | 152.4mm |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TV105 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TV105-12M20Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.