This black PVC cable has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It meets the UL224 VW-1 flammability rating and has a weight of 3.8lb. The cable has an outside diameter of 0.218inch and an inside diameter of 0.162inch. It is available in a package quantity of 1 and is not halogen free.
Panduit TV105-6M20Y technical specifications.
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 0.162inch |
| Length | 1000foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 0.218inch |
| Package Quantity | 1 |
| Series | TV105 |
| Weight | 3.8lb |
| RoHS | Compliant |
No datasheet is available for this part.