
The Panduit UCT5S-X0 cable tie is a nylon component with a bundle diameter of 5 inches, featuring a black color and a depth of 27.9mm. It has a height of 0.45 inches and a length of 457mm, with a weight of 2.56 ounces. This cable tie is designed for free-hanging mount and is available in bulk packaging with 10 pieces per package. It operates within a temperature range of -18°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit UCT5S-X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit UCT5S-X0 technical specifications.
| Bundle Diameter | 5inch |
| Color | Black |
| Depth | 27.9mm |
| Height | 0.45inch |
| Length | 457mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UCT |
| Weight | 2.56oz |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit UCT5S-X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
